RS PRO Bright Zinc Titanium Hex Socket Cap Screw, Hex Socket, M5 x 10 mm
- RS Stock No.:
- 227-6855
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$32.61
(exc. GST)
$35.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.61 | - |
| 5 - 9 | $32.20 | 1% |
| 10 - 29 | $31.19 | 4% |
| 30 - 149 | $29.81 | 8% |
| 150 + | $24.53 | 24% |
*price indicative
- RS Stock No.:
- 227-6855
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 10mm | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Hex Socket | |
| Material | Titanium | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M5 | |
| Grade | 10.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 10mm | ||
Head Shape Hex Socket Cap | ||
Drive Type Hex Socket | ||
Material Titanium | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M5 | ||
Grade 10.9 | ||
RS PRO High Tensile Titanium Hex Socket Cap Screw (M5 x 10mm)
A tough and hardwearing cap head socket screw with a hexagon drive head. Easy to install or remove using a hexagon key or with a hex bit using a socket wrench or power tool. ;A secure and tight fitting socket screw with a small cylindrical head ideal for use in tight hard to access areas and machinery, or instead of a hex bolt where there is limited clearance.;Constructed from a high tensile Titanium Alloy for a lightweight but extremely strong cap screw protected against rounding, shearing and breakage. The Titanium construction also provides excellent resistance to corrosion, wear and temperature extremes making the hex cap screws ideal for use in a wide range of indoor or outdoor applications, and suitable for use in harsh environments.;Titaniums incredible wear resistance and immunity to rust makes them ideal for harsh industrial applications, construction projects or even medical applications, and the decorative industrial style is perfect for use in renovation projects.
Features and Benefits
M5 x 10mm cap screw
Hexagon drive head
Titanium Alloy construction
High tensile design
Small cylindrical head
Ideal for applications with limited space
Standards and Approvals: DIN 912, ISO 4762
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Requires a Hex key
We offer a range of hexagon socket cap screws in Titanium, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If Titanium is not what you are looking for we also offer hexagon cap head socket screws in self-colour steel, bright zinc plated steel and A2 (304) and A4 (316) stainless steel all to Din standard 912.
We offer a range of hexagon socket cap screws in Titanium, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If Titanium is not what you are looking for we also offer hexagon cap head socket screws in self-colour steel, bright zinc plated steel and A2 (304) and A4 (316) stainless steel all to Din standard 912.
Standards
Threaded in accordance with Din standard 912 / ISO standard 4762
Related links
- RS PRO Bright Zinc Titanium Hex Socket Cap Screw M5 x 20 mm
- RS PRO Bright Zinc Titanium Hex Socket Cap Screw M4 x 20 mm
- RS PRO Bright Zinc Steel Hex Socket Cap Screw M5 x 10 mm
- RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw M5 x 10 mm
- RS PRO Bright Zinc Steel Hex Socket Cap Screw M5 x 12 mm
- RS PRO Bright Zinc Steel Hex Socket Cap Screw M5 x 20 mm
- RS PRO Bright Zinc Steel Hex Socket Cap Screw M5 x 16 mm
- RS PRO Bright Zinc Stainless Steel Hex Socket Cap Screw M5 x 40 mm
