RS PRO Plain Stainless Steel Hex Socket Cap Screw, Hex, M16 x 120 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$42.55

(exc. GST)

$46.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$42.55$8.51-
5 +$35.02$7.00417%

*price indicative

RS Stock No.:
193-3470
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M16

Length

120mm

Head Shape

Hex Socket Cap

Drive Type

Hex

Material

Stainless Steel

Finish

Plain

Standards/Approvals

DIN 912

Screw Diameter

M16

Grade

A

M16X120 A2 SOCKET CAP SCREW (5)

RS PRO A2 Stainless Steel Hexagon Socket Head Screws, Metric Thread


The RS PRO hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas. The fasteners are useful in machine repair and maintenance and in many sectors.

As these socket cap screws are made from A2 (304) stainless steel, they are ideal for use in the food and beverage industry. A2 stainless steel provides good corrosion resistance and is more affordable than A4 (316) stainless steel.

The socket screws can be tightened or loosened using a hex key. They can have various tip point types which include:

• Cup point – concave tip, most commonly used

• Flat point – used for frequent resetting or relocating, simple and cost-effective

• Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point

• Half Dog point – the tip is cylindrical

Features and Benefits


• Various thread sizes available, including M3, M4, M5, M6, M8, M10 and M20;• Manufactured from A2 stainless steel;• Can be used instead of hex bolt when there is less clearance;• Socket Head Cap Screw – strongest of all head styles;• Head height is equal to shank diameter

Applications


Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which require parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:

• Fasteners and fixings

• Machine tooling and repair

• Security guarding

• Electronic applications

• Automotive industry

• Domestic applications

• Medical applications

• Facilities and maintenance applications

What is a socket screw?


Socket screws are a type of threaded bolt which screws into an appropriate socket, and are used to fasten various materials together. They are designed to be turned by hex keys or similar tools. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable in all kinds of applications, including industrial.

What are the benefits of stainless steel?


Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost. However, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.

Why RS PRO?


RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Note

Requires a Hex key
We offer a range of hexagon socket cap screws in A2 (304) stainless steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details. If A2 stainless steel is not what you are looking for we also offer hexagon cap head socket screws self-colour steel, bright zinc-plated steel, Titanium and A4 (316) stainless steel all to DIN standard 912.

Standards

Threaded in accordance with DIN standard 912 / ISO standard 4762

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy