RS PRO Black Steel Hex Socket Countersunk Screw, Hex, M12 x 80 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$7.56

(exc. GST)

$8.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$7.56$0.756-
5 +$6.22$0.62217%

*price indicative

RS Stock No.:
124-7215
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M12

Length

80mm

Head Shape

Hex Socket Countersunk

Material

Steel

Drive Type

Hex

Finish

Black

Standards/Approvals

DIN 7991

Screw Diameter

M12

Grade

A

RS PRO Metric Countersunk Hexagon Steel Screw


RS PRO hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.

These popular metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.

These screws fasteners can be tightened or undone using an Allen key.

Features and Benefits:


Various thread sizes available, including M3, M4, M5, M6, M8 and M16

Countersunk – the head does not stick out so that nothing can hit it and interfere with the operation of the application

Also used in many internal joinery applications

Have the marking on the head

More resilient than 8.8 grade

Nominal strength of 1040 N/mm²

Yield strength of 940 N/mm²

Requires a Hex key / Allen key

Typical Applications:


Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:

Woodworking

Domestic applications

Fasteners and fixings

Machine tooling and repair

Security guarding

Panel Building

Electronic applications

Automotive industry

Medical applications

Facilities and maintenance applications

FAQs
What is a socket screw?


Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. Good quality and reliable RS PRO socket screws ensures the fixing will remain strong and stable, whatever the application.

Note

Requires a Hex key
We offer a range of hexagon countersunk socket screws in black self-coloured steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If black oxide self-coloured steel is not what you are looking for we also offer steel hexagon countersunk socket screws with a BZP finish or alternatively A2 (306) and A4 (316) stainless steel.

Standards

Threaded in accordance with DIN 7991

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy