RS PRO Black Stainless Steel Hex Screw, Hex, M12 x 45 mm

Subtotal (1 bag of 10 units)*

$35.23

(exc. GST)

$38.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$35.23$3.523

*price indicative

RS Stock No.:
606-477
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M12

Length

45mm

Head Shape

Hex

Drive Type

Hex

Material

Stainless Steel

Finish

Black

Standards/Approvals

DIN 912

Screw Diameter

M12

RS PRO A2-70 Stainless Steel Socket Head Cap Screws, M12 x 45 mm


RS PRO A2-70 Stainless Steel Socket Head Cap Screws are designed for applications requiring reliable fastening with high resistance to corrosion. These screws are ideal for use in environments where durability and strength are essential.

Features and Benefits


Cylindrical head style: Provides a clean and professional finish, ideal for precision applications

Conforms to DIN 912: Ensures compatibility with industry standards for quality and reliability

A2 Stainless Steel material: Offers superb resistance to corrosion, making it suitable for harsh environments

Driven by a hexagon wrench/Allen key: Allows for easy installation and removal, enhancing user convenience

Applications


Automotive

Aerospace

Marine

Construction

Manufacturing

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy