STAHLWILLE 70V 12.7 mm Square Square Drive Unit Socket, 44.3mm Overall
- RS Stock No.:
- 737-2737
- Mfr. Part No.:
- 59010007
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$50.46
(exc. GST)
$55.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.46 |
*price indicative
- RS Stock No.:
- 737-2737
- Mfr. Part No.:
- 59010007
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 12.7mm | |
| Sub Type | Square Drive Unit | |
| Drive Type | Square | |
| Overall Length | 44.3mm | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 12.7mm | ||
Sub Type Square Drive Unit | ||
Drive Type Square | ||
Overall Length 44.3mm | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/2 inch Drive size, Ratchet Insert Type - 59010007
This socket is designed for heavy-duty applications, tailored for professionals in fields such as automotive and mechanical servicing. Constructed to fit a square drive size of 1/2 inch, it serves as a reliable ratchet insert tool. With an overall length of 44.3mm, this tool provides the necessary leverage for high-torque tasks.
Features & Benefits
• Square drive design ensures compatibility with various tools
• Durable construction withstands heavy usage
• Compact length allows access to tight spaces
• High-torque capabilities improve efficiency
• Professional-grade quality for demanding usage
Applications
• Ideal for automotive socket wrench tasks
• Suitable for assembly and disassembly of heavy-duty machinery
• Utilised in maintenance and repair work in mechanical industries
• Great for use in professional workshops
What is the overall length of this unit, and why is it significant?
The overall length is 44.3mm, providing a balance of reach and torque necessary for various applications, especially in tight spaces.
How does the square drive size affect compatibility with tools?
The 1/2 inch square drive size offers versatile compatibility with a broad range of ratchet tools, enhancing its usability in multiple scenarios.
What kind of torque can be applied with this ratchet insert?
While specific torque details depend on the tool used, this ratchet insert is designed to handle high-torque applications, optimising performance in demanding situations.
- RS Stock No. 7370482
- Mfr. Part No. 12180030
Each
$73.37
- RS Stock No. 2215747
- Mfr. Part No. C-210
Each
$71.38
- RS Stock No. 7370615
- Mfr. Part No. 13020000
Each
$115.79
- RS Stock No. 1249752
- Mfr. Part No. TAH8961
Each
$97.68
Related links
- Facom S.373 12.7 mm Square Square Drive Unit, 15mm Overall
- Facom S.383 12.7 mm Square Square Drive Unit, 27mm Overall
- STAHLWILLE 12.7 mm Square Ratchet, 130mm Overall
- STAHLWILLE 12.7 mm Square Extension, 255 mm Overall
- STAHLWILLE 12.7 mm Square Joint, 71 mm Overall
- Facom NS.219A 12.7 mm Square Drive Extension, 250mm Overall
- Facom NS.210A 12.7 mm Square Drive Extension, 75mm Overall
- Facom NS.215A 12.7 mm Square Drive Extension, 125mm Overall












