STAHLWILLE 412 1/4 in Hex, 25mm Overall

Subtotal (1 unit)*

$69.33

(exc. GST)

$76.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.33

*price indicative

RS Stock No.:
737-0286
Mfr. Part No.:
11180010
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Drive Size

1/4in

Product Type

Socket

Drive Type

Hex

Overall Length

25mm

Model Number

412

Finish

Chrome

Material

Steel

Standards/Approvals

DIN 3126, D 6.3/ISO 1173 Form D 6.3

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Bit Holder, 1/4 inch Drive size, 25mm Overall Length - 11180010


This bit holder is designed for precision and efficiency, ideally suited for professionals in mechanical, electrical, and automation fields. With a compact length of 25mm and a hex drive of 1/4 inch, this tool facilitates access in tight spaces while ensuring optimal torque performance. Crafted from high-performance steel, it combines strength with a lightweight design, making it an essential addition to any toolkit.

Features & Benefits


• Thin-walled, lightweight design for use in confined areas

• Internal hex and square drives standardised at 1/4 inch

• Capable of enduring high torques without deformation

• Compliant with DIN 3126 Form D and ISO 1173 specifications

Applications


• For assembly tasks in tight machinery

• Ideal for use in electrical and automation

• Essential tool for maintenance and repair in mechanics

• Suitable for efficient fastening and loosening of screws

What materials are used in the construction of this bit holder?


It is made from high-performance steel, providing excellent wear resistance and durability, which makes it suitable for high-torque applications.

How does the lightweight design benefit users in practice?


The lightweight nature of this tool reduces hand fatigue during prolonged use, making it especially beneficial for tasks requiring precision in confined spaces.

What is the total weight of this bit holder?


The total weight of this bit holder is a mere 14g, making it easy to handle and transport without adding significant bulk to your toolkit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy