GearWrench Manganese Phosphate 81205 Socket Adapter Set Alloy Steel, 10
- RS Stock No.:
- 272-6270
- Mfr. Part No.:
- 81205
- Brand:
- GearWrench
Subtotal (1 unit)*
$177.50
(exc. GST)
$195.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.50 |
*price indicative
- RS Stock No.:
- 272-6270
- Mfr. Part No.:
- 81205
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Adapter Set | |
| Number of Pieces | 10 | |
| Finish | Manganese Phosphate | |
| Material | Alloy Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Adapter Set | ||
Number of Pieces 10 | ||
Finish Manganese Phosphate | ||
Material Alloy Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench universal joint and adapter set that includes 1/4 inch, 3/8 inch and 1/2 inch drive adapters and universal joints for hand and impact applications. They will allow the user to use different size ratchets, sockets and extensions to reach al
Ball detent for secure socket retention
Resistance to corrosion
Related links
- GearWrench 10-Piece Spanner Set Alloy Steel
- GearWrench 10-Piece Spanner Set 17 13 18 14 10, Alloy Steel
- Facom RJS.J11MPF Socket Adapter Set 150 mm
- Facom Chrome 467.ADAPT10-19 Socket Adapter Set Steel, 2
- Teng Tools 1/2 in Square Socket Adapter Set, 50 mm Overall
- GearWrench Spanner Set Alloy Steel
- Bahco Wrench Set, Alloy Steel
- GearWrench 10-Piece Crow Foot Spanner Set Alloy Steel
