Facom K.151RN 1/4 in Square Ratchet Repair Kit Ratchet Renewal Kit, 170mm Overall

Subtotal (1 unit)*

$80.40

(exc. GST)

$88.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$80.40

*price indicative

RS Stock No.:
235-9827
Mfr. Part No.:
K.151RN
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

1/4in

Product Type

Ratchet Renewal Kit

Drive Type

Square

Sub Type

Ratchet Repair Kit

Overall Length

170mm

Finish

Black

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom makes this ratchet maintenance set, it contains a coil, a screw, a spring and a ball. The maintenance of ratchets becomes very simple with this tool.

Special ratchet maintenance kit

Related links