SAM R.211 12.5 mm Hex Extension Extension, 100mm Overall
- RS Stock No.:
- 221-2419
- Mfr. Part No.:
- R-211
- Brand:
- SAM
Subtotal (1 unit)*
$15.89
(exc. GST)
$17.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.89 |
*price indicative
- RS Stock No.:
- 221-2419
- Mfr. Part No.:
- R-211
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Drive Size | 12.5mm | |
| Drive Type | Hex | |
| Sub Type | Extension | |
| Overall Length | 100mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Drive Size 12.5mm | ||
Drive Type Hex | ||
Sub Type Extension | ||
Overall Length 100mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM socket extension allows access to hard-to-reach screws,nuts and thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial se
Bright polished chrome finish
Premium quality product
Allows access to screws and nuts that are difficult to access
Very high resistance to wear
Related links
- SAM 12.5 mm Hex Extension, 75 mm Overall
- SAM 12.5 mm Hex Extension, 50 mm Overall
- SAM 12.5 mm Hex Extension, 150 mm Overall
- SAM 12.5 mm Hex Extension, 250 mm Overall
- SAM 12.5 mm Hex Handle, 127 mm Overall
- SAM 12 mm Hex Extension, 150 mm Overall
- SAM 22 mm Hex Extension, 255mm Overall
- SAM 19.05 mm Square Shock Extension, 100 mm Overall
