Bahco 6.35 mm Square Extension Socket, 101mm Overall
- RS Stock No.:
- 124-6185
- Mfr. Part No.:
- TAH6961
- Brand:
- Bahco
Subtotal (1 unit)*
$39.06
(exc. GST)
$42.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.06 |
*price indicative
- RS Stock No.:
- 124-6185
- Mfr. Part No.:
- TAH6961
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Drive Size | 6.35mm | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 101mm | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | UNE 16512, DIN 3122/3123/3120, ISO 3315/1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Drive Size 6.35mm | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 101mm | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals UNE 16512, DIN 3122/3123/3120, ISO 3315/1174 | ||
RoHS Status: Exempt
Bahco Extension Bars
Bahco ¼ extension bars, made from alloy steel with a high polished finish. Ready to work at height
Features and Benefits
¼" extension bars
High performance alloy steel
High polished finish
Ready to Work at Height - 4 Holes System - Safety Pin
Standards
ISO 3316/1174
DIN 3122/3123/3120; UNE 16511
DIN 3122/3123/3120; UNE 16511
Related links
- Bahco 6.35 mm Square Extension, 152 mm Overall
- Bahco 6.35 mm Square Extension, 50 mm Overall
- Bahco 1/4 in Square Extension, 101 mm Overall
- Bahco 6.35 mm Square Handle, 250 mm Overall
- Bahco 6.35 mm Square Handle, 96 mm Overall
- Bahco 6.35 mm Square Joint, 56 mm Overall
- Gedore 6.35 mm Square Extension, 305 mm Overall
- Gedore 6.35 mm Square Extension, 55 mm Overall
