SAM ZJ-216V 3/8 in Square Socket Accessory Socket Accessory, 265mm Overall
- RS Stock No.:
- 900-944
- Mfr. Part No.:
- ZJ-216V
- Brand:
- SAM
N
Subtotal (1 unit)*
$130.54
(exc. GST)
$143.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.54 |
*price indicative
- RS Stock No.:
- 900-944
- Mfr. Part No.:
- ZJ-216V
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/8 in | |
| Product Type | Socket Accessory | |
| Drive Type | Square | |
| Sub Type | Socket Accessory | |
| Overall Length | 265mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/8 in | ||
Product Type Socket Accessory | ||
Drive Type Square | ||
Sub Type Socket Accessory | ||
Overall Length 265mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 3316 | ||
- COO (Country of Origin):
- FR
The SAM locking extension is an insulated tool designed for increased reach, specifically engineered to connect securely with sockets during operation. It provides a reliable solution for accessing hard-to-reach fasteners with ease.
Constructed from chrome vanadium steel for enhanced durability
Equipped with four ogive-type slots for a secure grip, capable of withstanding up to 500 Newtons of pull-out force
Features a flange for added protection when operated with a ratchet or extension
Designed to maintain socket attachment during use, ensuring efficient performance
