SAM ZJ-215V 3/8 in Square Socket Accessory Socket Accessory, 165mm Overall

N

Subtotal (1 unit)*

$120.49

(exc. GST)

$132.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.49

*price indicative

RS Stock No.:
900-943
Mfr. Part No.:
ZJ-215V
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

3/8in

Product Type

Socket Accessory

Sub Type

Socket Accessory

Drive Type

Square

Overall Length

165mm

Material

Chrome Vanadium Steel

Standards/Approvals

NF ISO 3316

COO (Country of Origin):
FR
The SAM locking extension insulated designed to extend the reach of tools, providing access to deep or hard-to-reach nuts, ensuring secure usage during applications.

The drive square features a ball designed to withstand a pull of 500 Newtons

Equipped with 4 ogive-type slots for a secure hold on the ratchet

Chrome vanadium steel construction ensures durability

Designed to optimise protection when used with an extension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy