TE Connectivity Carrier
- RS Stock No.:
- 797-436
- Mfr. Part No.:
- 3-2330552-1
- Brand:
- TE Connectivity
N
Subtotal (1 tray of 48 units)*
$585.07
(exc. GST)
$643.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $585.07 | $12.189 |
*price indicative
- RS Stock No.:
- 797-436
- Mfr. Part No.:
- 3-2330552-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Cover | |
| Sub Type | Carrier | |
| Material | ABS, Polycarbonate | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Cover | ||
Sub Type Carrier | ||
Material ABS, Polycarbonate | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cutting-edge LGA 4189 socket designed to support next-generation processors, providing a reliable connection for Advanced computing systems. Its two-piece design enhances performance while ensuring versatility in application.
Supports PCIe Gen 4 for improved data transfer rates
Designed for both four and eight processor system architectures
Flexible tooling allows for quick prototyping in initial design stages
Compact footprint with 0.9906mm hex pitch for space-saving integration
Durable construction with a continuous NF of 25gf at nominal definition
