STAHLWILLE 501QR Kurbel 1/2 Zoll QuickRelease 1/2 in Square Socket Accessory Crank Extractor, 456mm Overall
- RS Stock No.:
- 719-313
- Mfr. Part No.:
- 13100005
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$425.41
(exc. GST)
$467.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.41 |
*price indicative
- RS Stock No.:
- 719-313
- Mfr. Part No.:
- 13100005
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/2in | |
| Product Type | Crank Extractor | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Overall Length | 456mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Standards/Approvals | ISO 3315 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/2in | ||
Product Type Crank Extractor | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
Overall Length 456mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
Standards/Approvals ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille QuickRelease Kurbel 1/2 inch is expertly crafted for precision in fast, efficient tool changes. Designed to facilitate effective torque applications, this tool features a QuickRelease safety locking mechanism that ensures secure engagement of tools while allowing for Rapid release at the touch of a button. Its robust construction in chrome alloy steel, enhanced with a chrome finish, promises exceptional durability while providing a comfortable grip. The integrated ball lock provides additional security during use, making it an essential piece in both professional and DIY toolkits.
QuickRelease safety locking mechanism prevents accidental tool disengagement
Ergonomically designed for comfort and ease of use during prolonged operations
Made from high-quality chrome alloy steel, ensuring longevity and resistance to wear
Ball lock feature enhances stability and reliability during application
Allows for Rapid tool changes with just a push of a button
Compact dimensions make it suitable for precision work in confined spaces
Compatible with industry standards DIN 3122 / ISO 3315
Lightweight design facilitates easy handling without sacrificing power
Related links
- STAHLWILLE 5092/1 IMP 1/2 in Square Socket Accessory, 20.00 mm Overall
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory, 40.00 mm Overall
- STAHLWILLE 509/3 1/2 in Square Socket Accessory, 75.00 mm Overall
- STAHLWILLE 504-2K/18N 1/2 in Square Socket Accessory, 469.00mm Overall
- STAHLWILLE 504-2K/24 1/2 in Square Socket Accessory, 610.00mm Overall
- STAHLWILLE 504-2K/15N 1/2 in Square Socket Accessory, 397.00mm Overall
- STAHLWILLE 509/2 1/2 in Square Socket Accessory, 52.00 mm Overall
- STAHLWILLE 54 IMP 19 1/2 in Square Socket Accessory, 40.00 mm Overall
