Gedore 1→3/4 in Square Converter Reducer, 75mm Overall
- RS Stock No.:
- 602-522
- Mfr. Part No.:
- 6657460
- Brand:
- Gedore
N
Subtotal (1 unit)*
$83.51
(exc. GST)
$91.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $83.51 |
*price indicative
- RS Stock No.:
- 602-522
- Mfr. Part No.:
- 6657460
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1→3/4in | |
| Product Type | Reducer | |
| Sub Type | Converter | |
| Drive Type | Square | |
| Overall Length | 75mm | |
| Finish | Manganese Phosphated | |
| Material | Special Steel | |
| Standards/Approvals | DIN 3121, ISO 1174 Form F and H | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1→3/4in | ||
Product Type Reducer | ||
Sub Type Converter | ||
Drive Type Square | ||
Overall Length 75mm | ||
Finish Manganese Phosphated | ||
Material Special Steel | ||
Standards/Approvals DIN 3121, ISO 1174 Form F and H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Drive connector offers seamless adaptability for impact sockets, bridging the gap between 1 inch and 3/4 inch square drives. Crafted from high-quality Gedore special steel with a manganese-phosphated finish, this robust connector is designed to meet the standards of DIN 3121 and ISO 1174, ensuring reliability under pressure. Its Compact design features a total length of 75 mm, making it an Ideal choice for both professional and DIY applications. This connector not only simplifies the transition between different socket sizes but also promotes longevity and performance in heavy-duty tasks, thus exemplifying Gedore's commitment to quality and innovation.
Constructed from Gedore special steel for exceptional durability
Manganese phosphated surface enhances resistance to wear and corrosion
Designed to meet DIN 3121 and ISO 1174 standards, ensuring compatibility
Compact size of 75 mm makes it easy to handle in tight spaces
Single piece included, optimising efficiency and ensuring precision
