Bahco NS232-32-24 Socket Adapter Aluminium Bronze 70 mm
- RS Stock No.:
- 172-123
- Mfr. Part No.:
- NS232-32-24
- Brand:
- Bahco
Subtotal (1 unit)*
$667.26
(exc. GST)
$733.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $667.26 |
*price indicative
- RS Stock No.:
- 172-123
- Mfr. Part No.:
- NS232-32-24
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Adapter | |
| Overall Length | 70mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | ISO 3316, DIN 3123 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Adapter | ||
Overall Length 70mm | ||
Material Aluminium Bronze | ||
Standards/Approvals ISO 3316, DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1" to 3/4" Square Drive Non-Sparking Adapter Aluminium Bronze
The Bahco Tools Non-sparking adapter is designed for those who demand safety and precision in potentially hazardous environments. Crafted from durable aluminium bronze, this adapter expertly bridges the gap between different socket sizes, ensuring that you can rely on your tools without the worry of creating sparks.
Meets ISO 3316 and DIN 3123 standards for reliability and performance
Lightweight construction aids in handling during prolonged use
Compatible with both 1 inch and 3/4 inch drive tools for versatility
Related links
- Bahco NS232-16-24 Socket Adapter Aluminium Bronze 50 mm
- Bahco NS232-24-32 Socket Adapter Aluminium Bronze 60 mm
- Bahco NS232-24-16 Socket Adapter Aluminium Bronze 60 mm
- Bahco Aluminium Bronze Wedge Non-Sparking
- Bahco NS204-32 32 mm Hook Spanner 300 mm Aluminium Bronze
- Bahco NS203-215 32 mm C Spanner 215 mm Aluminium Bronze
- Bahco 1 Piece Aluminium Bronze Flat Chisel 24 mm Blade Width
- Bahco NS203-200 24 mm C Spanner 215 mm Aluminium Bronze
