Kimberly Clark Floral Kimcare Hand Cleaner Solvent Free - 3.5 L Cartridge
- RS Stock No.:
- 239-7225
- Mfr. Part No.:
- 9535
- Brand:
- Kimberly Clark
Subtotal (1 box of 2 units)**
$142.80
(exc. GST)
$157.08
(inc. GST)
2 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $142.80 | $71.40 |
**price indicative
Related links
- RS PRO Orange Solvent Free Hand Cleaner - 4 L Cartridge
- RS PRO Citrus Heavy-Duty, Solvent Free Hand Cleaner with Natural...
- Kimberly Clark Unscented Kimcare General Hand Cleaner - 6 x 1000ml Cassette
- Soap & Hand Cleaners
- Kimberly Clark Kleenex Hand Cleaner - 1 L Cassette
- Kimberly Clark Kleenex Hand Cleaner with Anti-Bacterial Properties...
- Rubbermaid Commercial Products Floral Flex Hand Cleaner - 500 ml Cartridge
- Rubbermaid Commercial Products Fragrant AutoFoam Hand Cleaner -...