Rubbermaid Commercial Products Flex Hand Soap with Anti-Bacterial Properties - 1.3 L Cartridge
- RS Stock No.:
- 201-9588
- Mfr. Part No.:
- 3486618
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)**
$24.95
(exc. GST)
$27.45
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $24.95 |
**price indicative
- RS Stock No.:
- 201-9588
- Mfr. Part No.:
- 3486618
- Brand:
- Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubbermaid Commercial Products | |
Package Size | 1.3 L | |
Package Type | Cartridge | |
Anti-Bacterial | Yes | |
Colour | Clear | |
Trade Name | Flex | |
Select all | ||
---|---|---|
Brand Rubbermaid Commercial Products | ||
Package Size 1.3 L | ||
Package Type Cartridge | ||
Anti-Bacterial Yes | ||
Colour Clear | ||
Trade Name Flex | ||
Related links
- Rubbermaid Commercial Products AutoFoam Hand Cleaner Alcohol Free with Anti-Bacterial Properties - 1.1 L Cartridge
- Rubbermaid Commercial Products Floral Flex Hand Cleaner - 500 ml Cartridge
- KLEENEX Fragranced Kleenex Luxury Foam Skin Cleanser Hand Soap Dye Free with Anti-Bacterial Properties - 1.2 L Cartridge
- KLEENEX Fragranced Kleenex Luxury Foam Skin Cleanser Hand Soap Dye Free with Anti-Bacterial Properties - 1 L Cartridge
- Rubbermaid Commercial Products Fragrant AutoFoam Hand Cleaner - 1.1 L Cartridge
- Kimberly Clark Unscented 6336 Hand Soap Hydrating, Moisturising with Anti-Bacterial Properties - 1 L Cassette
- Tork Floral Luxury Hand Cleaner & Soap with Anti-Bacterial Properties - 1 L Bottle
- Tork Fragrant Tork Spray Soap Hand Cleaner & Soap with EU Ecolabel with Anti-Bacterial Properties - 1 L Bottle