RS PRO 1 Output SMPS Transformer 12 W Output, 100 → 240 V
- RS Stock No.:
- 774-8213
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$64.82
(exc. GST)
$71.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $64.82 | - |
| 5 + | $53.35 | 17% |
*price indicative
- RS Stock No.:
- 774-8213
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | SMPS Transformer | |
| Primary Voltage | 100 → 240 V | |
| Number of Outputs | 1 | |
| Mount Type | Encapsulated | |
| Power | 12W | |
| Secondary Current | 2.5A | |
| Minimum Operating Temperature | -20°C | |
| Primary Current | 350mA | |
| Maximum Operating Temperature | 50°C | |
| Depth | 40mm | |
| Length | 50mm | |
| Standards/Approvals | No | |
| Weight | 100g | |
| Width | 48mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type SMPS Transformer | ||
Primary Voltage 100 → 240 V | ||
Number of Outputs 1 | ||
Mount Type Encapsulated | ||
Power 12W | ||
Secondary Current 2.5A | ||
Minimum Operating Temperature -20°C | ||
Primary Current 350mA | ||
Maximum Operating Temperature 50°C | ||
Depth 40mm | ||
Length 50mm | ||
Standards/Approvals No | ||
Weight 100g | ||
Width 48mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- CN
RS Mini Power Supplies
Mini Series
Power input: 240Vac
Related links
- Wurth Elektronik 1 Output SMPS Transformer 150 W Output 12 V, 600 μH
- Myrra 1 Output SMPS Transformer 5 W Output 265 V ac, 12 V dc
- Wurth Elektronik 1 Output SMPS Transformer 250 W Output 48 V, 400 μH
- Wurth Elektronik 1 Output SMPS Transformer 150 W Output 24 V, 600 μH
- Wurth Elektronik 1 Output SMPS Transformer 200 W Output 24 V, 500 μH
- Myrra 1 Output SMPS Transformer 5.4 W Output 85 to 265 V ac, 24 V
- Myrra 1 Output SMPS Transformer 3.1 W Output 3.3 to 6 V ac, 2.1 mH
- Bourns 2 Output SMPS Transformer 9 W Output 12 V, 890 μH