Wurth Elektronik Gate Drive Transformer, 5 V, 5 V, 86 μH
- RS Stock No.:
- 270-0910
- Mfr. Part No.:
- 78931812505
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 900 units)*
$5,918.40
(exc. GST)
$6,510.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | $6.576 | $5,918.40 |
*price indicative
- RS Stock No.:
- 270-0910
- Mfr. Part No.:
- 78931812505
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Gate Drive Transformer | |
| Secondary Voltage | 5 V | |
| Primary Voltage | 5 V | |
| Mount Type | Surface | |
| Inductance | 86μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Turns Ratio | 1:1.13 | |
| Leakage Inductance | 600nH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Gate Drive Transformer | ||
Secondary Voltage 5 V | ||
Primary Voltage 5 V | ||
Mount Type Surface | ||
Inductance 86μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Turns Ratio 1:1.13 | ||
Leakage Inductance 600nH | ||
- COO (Country of Origin):
- MX
The Wurth Elektronik PSPA push pull & gate drive transformer is automotive component used in DC/DC push pull transformers with an operating temperature range of -40°C to +105 °C, its used for isolated interfaces RS 485, CAN.
Polystyrene material
Variety of turn ratios
Related links
- Wurth Elektronik Gate Drive Transformer 5 V, 86 μH
- Wurth Elektronik Gate Drive Transformer 23 V, 86 μH
- Wurth Elektronik Gate Drive Transformer 12 V, 86 μH
- Wurth Elektronik Gate Drive Transformer 18 V, 86 μH
- Wurth Elektronik Gate Drive Transformer 15 V, 86 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 27 μH
- Wurth Elektronik 1 Output Gate Drive Transformer 19 V, 18 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 7 μH