Wurth Elektronik 1 Output Gate Drive Transformer, 18/36 V, 19 V, 27 μH
- RS Stock No.:
- 227-8212
- Distrelec Article No.:
- 302-16-295
- Mfr. Part No.:
- 750318207
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.34
(exc. GST)
$6.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.34 | - |
| 10 - 49 | $6.15 | 2% |
| 50 - 99 | $5.97 | 5% |
| 100 + | $5.79 | 8% |
*price indicative
- RS Stock No.:
- 227-8212
- Distrelec Article No.:
- 302-16-295
- Mfr. Part No.:
- 750318207
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Secondary Voltage | 19 V | |
| Product Type | Gate Drive Transformer | |
| Primary Voltage | 18/36 V | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Inductance | 27μH | |
| Secondary Current | 260mA | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 8 | |
| Primary Current | 1.95A | |
| Maximum Operating Temperature | 130°C | |
| Length | 11.3mm | |
| Series | WE-AGDT | |
| Depth | 11.9mm | |
| Width | 10.95mm | |
| Standards/Approvals | REACH, RoHS | |
| Leakage Inductance | 700nH | |
| Turns Ratio | 1:1.2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Secondary Voltage 19 V | ||
Product Type Gate Drive Transformer | ||
Primary Voltage 18/36 V | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Inductance 27μH | ||
Secondary Current 260mA | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 8 | ||
Primary Current 1.95A | ||
Maximum Operating Temperature 130°C | ||
Length 11.3mm | ||
Series WE-AGDT | ||
Depth 11.9mm | ||
Width 10.95mm | ||
Standards/Approvals REACH, RoHS | ||
Leakage Inductance 700nH | ||
Turns Ratio 1:1.2 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-AGDT auxiliary gate drive transformer can be used in Industrial drives AC motor inverters, HEV/EV charging station, battery chargers and solar inverter application. It has 27 μH inductance.
High efficiency and very compact solution
Tiny surface mount EP7 package
Related links
- Wurth Elektronik 1 Output Gate Drive Transformer 19 V, 27 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 27 μH
- Wurth Elektronik 1 Output Gate Drive Transformer 19 V, 18 μH
- Wurth Elektronik 1 Output Gate Drive Transformer 19 V, 6 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 6 W Output 4 to 19 V, 7 μH
- Wurth Elektronik 1 Output Gate Drive Transformer 4.55 W Output 16.5 μH
- Wurth Elektronik 1 Output Gate Drive Transformer 6 W Output 11.5 V, 50 μH
- Wurth Elektronik 1 Output Gate Drive Transformer 3 W Output 256 μH