Wurth Elektronik 2 Output Gate Drive Transformer, 9/18 V, 18 V, 18 μH
- RS Stock No.:
- 227-8204
- Distrelec Article No.:
- 302-16-292
- Mfr. Part No.:
- 750317894
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-8204
- Distrelec Article No.:
- 302-16-292
- Mfr. Part No.:
- 750317894
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Gate Drive Transformer | |
| Secondary Voltage | 18 V | |
| Primary Voltage | 9/18 V | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Inductance | 18μH | |
| Secondary Current | 160mA | |
| Primary Current | 1.95A | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Series | WE-AGDT | |
| Width | 10.95mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 11.9mm | |
| Length | 11.3mm | |
| Turns Ratio | 2.25:3.5:1 | |
| Leakage Inductance | 600nH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Gate Drive Transformer | ||
Secondary Voltage 18 V | ||
Primary Voltage 9/18 V | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Inductance 18μH | ||
Secondary Current 160mA | ||
Primary Current 1.95A | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Series WE-AGDT | ||
Width 10.95mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 11.9mm | ||
Length 11.3mm | ||
Turns Ratio 2.25:3.5:1 | ||
Leakage Inductance 600nH | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-AGDT auxiliary gate drive transformer can be used in Industrial drives AC motor inverters, HEV/EV charging station, battery chargers and solar inverter application. It has 18 μH inductance.
High efficiency and very compact solution
Tiny surface mount EP7 package
Related links
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 18 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 7 μH
- Wurth Elektronik 1 Output Gate Drive Transformer 19 V, 18 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 6 W Output 4 to 19 V, 7 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 6 W Output 7 μH
- Wurth Elektronik 1 Output Gate Drive Transformer 19 V, 6 μH
- Wurth Elektronik 2 Output Gate Drive Transformer 18 V, 27 μH
- Wurth Elektronik 3 Output Gate Drive Transformer 1.5 W Output 20 V, 42 μH
