Toyogiken 3 Output Chassis Mount Transformer 2 kVA Output, 200, 210, 220 V, V, 100, 105, 110 V, V
- RS Stock No.:
- 181-0908
- Mfr. Part No.:
- TRH2K-21S
- Brand:
- Toyogiken
Subtotal (1 unit)*
$1,924.13
(exc. GST)
$2,116.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,924.13 |
*price indicative
- RS Stock No.:
- 181-0908
- Mfr. Part No.:
- TRH2K-21S
- Brand:
- Toyogiken
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toyogiken | |
| Product Type | Chassis Mount Transformer | |
| Secondary Voltage | 100, 105, 110 V, V | |
| Primary Voltage | 200, 210, 220 V, V | |
| Number of Outputs | 3 | |
| Mount Type | Chassis | |
| Power | 2kVA | |
| Secondary Current | 202A | |
| Termination Type | Screw | |
| Primary Current | 10A | |
| Number of Pins | 10 | |
| Series | TRH | |
| Depth | 205mm | |
| Length | 205mm | |
| Width | 145mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Toyogiken | ||
Product Type Chassis Mount Transformer | ||
Secondary Voltage 100, 105, 110 V, V | ||
Primary Voltage 200, 210, 220 V, V | ||
Number of Outputs 3 | ||
Mount Type Chassis | ||
Power 2kVA | ||
Secondary Current 202A | ||
Termination Type Screw | ||
Primary Current 10A | ||
Number of Pins 10 | ||
Series TRH | ||
Depth 205mm | ||
Length 205mm | ||
Width 145mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- JP
Electrostatic shield is included as standard. It increased intensity by robust structure of terminal block. Safety-conscious by elevates sidewall among terminal blocks. We introduce C type cover, which is vibration-insensitive. The material of terminal block is oil resistance, heat resistance and chemical resistance (UL94V-O). It resolved sliding tools by approach terminal blocks to core.
- RS Stock No. 7924436
- Mfr. Part No. 47254
Each
$41.62
- RS Stock No. 2457051
- Mfr. Part No. FSP4-2
Each
$329.39
- RS Stock No. 8235459
- Mfr. Part No. 760895751
Each
$33.41
- RS Stock No. 2313573
- Mfr. Part No. 4AM4042-5AT10-0FA0
Each
$1,540.16
Related links
- Block 2 Output 2 kVA Chassis Mount Transformer VDE 0570 EN 61558-2-2 EN 61558-1, EN
- Block 2 Output 1 kVA Chassis Mount Transformer EN 61558-2-6 DIN EN 61558-2-6, IEC
- Block 2 Output 1 kVA Chassis Mount Transformer CSA 22.2 No.66 EN 61558-2-2, DIN EN
- Block 2 Output 200 VA Chassis Mount Transformer EN 61558-2-4 DIN EN 61558-2-4, IEC
- Block 2 Output 200 VA Chassis Mount Transformer cUL 506 VDE 0570 VDE
- Siemens 1 Safety Transformer 0.63 kVA 110 V Secondary, 5.73 A O/P
- Siemens 1 Safety Transformer 0.06 kVA 110 V Secondary, 0.57 A O/P
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 200 VA RoHS cURus











