- RS Stock No.:
- 161-7196
- Mfr. Part No.:
- SMZ1251B6-3GT30G-75
- Brand:
- Amphenol RF
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$5.869
(exc. GST)
$6.456
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $5.869 | $586.90 |
200 - 300 | $5.722 | $572.20 |
400 + | $5.634 | $563.40 |
*price indicative |
- RS Stock No.:
- 161-7196
- Mfr. Part No.:
- SMZ1251B6-3GT30G-75
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 75 Ohm SMZ RF Coaxial PCB Jack
75 ohm SMZ RF coaxial PCB jack with a gold plated brass body, teflon insulator and gold plated centre contact
The Amphenol coaxial jack SMB Connector has 75Ω impedance with gold body and contact plating.
0 to 6 GHz operating frequency
Operating temperature ranges between -40°C to +100°C
Coaxial cable type
Operating temperature ranges between -40°C to +100°C
Coaxial cable type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol SMZ Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Impedance | 75Ω |
Body Orientation | Straight |