- RS Stock No.:
- 885-8800
- Mfr. Part No.:
- 142-0701-841
- Brand:
- Cinch
On back order for despatch 03/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$8.66
(exc. GST)
$9.53
(inc. GST)
Units | Per unit |
1 + | $8.66 |
- RS Stock No.:
- 885-8800
- Mfr. Part No.:
- 142-0701-841
- Brand:
- Cinch
Technical data sheets
Legislation and Compliance
Product Details
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold over Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 142 |
Mating Type | Threaded |
Related links
- Cinch SMA Series 50Ω Straight Body
- Facom 150 mm Electricians Scissors
- RS PRO Male RP-SMA to Female RP-SMA Coaxial Cable Reverse SMA...
- Amphenol SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Telegartner SMA Connector SMA Plug to SMA Plug
- OPTIBELT Drive Belt 871mm Length
- Cinch Connectors SMA Series 50Ω Right Angle Body
- Cinch Connectors SMA Series 50Ω, Straight Body