- RS Stock No.:
- 194-3208
- Mfr. Part No.:
- 142134
- Brand:
- Amphenol RF
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$10.505
(exc. GST)
$11.555
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $10.505 | $1,050.50 |
500 + | $9.455 | $945.50 |
*price indicative |
- RS Stock No.:
- 194-3208
- Mfr. Part No.:
- 142134
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Amphenol SMB Connector Series
The SMB interface features a snap-on coupling mechanism and is available in 50 Ohm and 75 Ohm configurations. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. SMB connectors offer broadband performance with low reflection DC to 4 GHz and utilize die cast components on non-critical areas to provide a low-cost solution.
Features and Benefits
- Selective plating provides corrosion resistance finish as well as good solder-ability characteristics
- Various plating options in nickel, gold, and tin lead
- SMB PCB slide-on plug and jack allows board-to-board mounting with a low insertion force making this is ideal for mating a high number of connectors on a pair of PCBs
Applications
- Base Stations
- Antennas
- Radio Boards
- PC/LAN
- GPS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | SMB |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |