- RS Stock No.:
- 181-0109
- Mfr. Part No.:
- 60312412114518
- Brand:
- Wurth Elektronik
74 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.81
(exc. GST)
$20.69
(inc. GST)
Units | Per unit |
1 - 14 | $18.81 |
15 - 29 | $18.34 |
30 + | $18.07 |
- RS Stock No.:
- 181-0109
- Mfr. Part No.:
- 60312412114518
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a straight oriented, Jack SMA connector having 2-Hole Flange round post with 15mm exposed PTFE.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Flange Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Telegartner SMA Connector SMA Plug to SMA Plug
- Wurth Elektronik WR-SMA Series Solder Termination, Right Angle Body
- Amphenol RF 531-40188 Series 50Ω, Straight Body
- Huber+Suhner 25_SMA-50-3-15/111_NE Series 50Ω Straight Body
- Huber+Suhner 25_SMA-50-1-4/111_NE Series 50Ω Straight Body
- Cinch SMK Series 50Ω Straight Body
- Huber+Suhner 25_SMA-50-2-15/111_NE Series 50Ω Straight Body
- Amphenol RF N-Type Series 50Ω Straight Body