Amphenol RF 531-40188 Series, jack Flange Mount SMA Connector, 50Ω, Straight Body
- RS Stock No.:
- 220-5533
- Mfr. Part No.:
- 901-10511-2
- Brand:
- Amphenol RF
77 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$16.771
(exc. GST)
$18.448
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $16.771 | $1,677.10 |
500 + | $15.094 | $1,509.40 |
*price indicative
- RS Stock No.:
- 220-5533
- Mfr. Part No.:
- 901-10511-2
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
The Amphenol RF Co-Axial Cables, Connectors and accessories are the most sought after solution for industries and applications which involve RF circuits. The product is a jack/connector used in establishing connections with the connectors. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Body Plating | Gold |
Series | 531-40188 |
Related links
- Amphenol RF 531-40188 Series, jack Flange Mount SMA Connector,...
- Amphenol RF 531-40188 Series, jack Cable Mount SMA Connector, 50Ω,...
- Amphenol RF 531-40188 Series, Plug Cable Mount N Connector, 75Ω,...
- Amphenol RF, jack Flange Mount SMA Connector, 50Ω, Solder...
- Amphenol RF N-Type Series, jack Flange Mount SMA Connector, 50Ω,...
- Amphenol RF 531-40047-3 Series, jack PCB Mount F Connector, 75Ω,...
- Amphenol RF 172175 Series, jack Flange Mount N Connector, 50Ω,...
- Amphenol RF 172224 Series, jack Flange Mount N Connector, 50Ω,...