- RS Stock No.:
- 159-2304
- Mfr. Part No.:
- SMA-J-P-H-ST-EM1
- Brand:
- Samtec
15 In Global stock for delivery within 5 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.54
(exc. GST)
$10.49
(inc. GST)
Units | Per unit |
1 - 9 | $9.54 |
10 - 49 | $9.24 |
50 - 99 | $8.95 |
100 - 499 | $8.69 |
500 + | $8.43 |
- RS Stock No.:
- 159-2304
- Mfr. Part No.:
- SMA-J-P-H-ST-EM1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
50 Ohm SMA Jack, Through-hole
Through-hole termination
Vertical or right-angle
50 ohm impedance
Performance up to 20 GHz / 40 Gbps
Vertical or right-angle
50 ohm impedance
Performance up to 20 GHz / 40 Gbps
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 0 to 20GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- Amphenol RF Coaxial Adapter SMA Jack to SMA Plug
- Amphenol RF SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- RS PRO Male RP-SMA to Female RP-SMA Coaxial Cable Reverse SMA...
- Samtec MMCX Series 50Ω Straight Body
- Radiall Male SMA to Male SMA Coaxial Cable, Terminated
- Samtec SMA Series 50Ω Right Angle Body
- Samtec SMA Series Male MMCX to Male MMCX Coaxial Cable RF Coaxial,...
- Samtec SMB7H Series 75Ω Straight Body