Optek Through Hole Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 880-2012
- Mfr. Part No.:
- OPB840L51
- Brand:
- Optek
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.18
(exc. GST)
$11.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 14 left, ready to ship from another location
- Plus 6 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 4 | $5.09 | $10.18 | - |
| 6 - 10 | $5.03 | $10.06 | 1% |
| 12 + | $4.97 | $9.94 | 2% |
*price indicative
- RS Stock No.:
- 880-2012
- Mfr. Part No.:
- OPB840L51
- Brand:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Output Device | Phototransistor | |
| Product Type | Slotted Optical Switch | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Package Type | L Package | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Slot Width | 3.18mm | |
| Height | 10.54mm | |
| Length | 24in | |
| Standards/Approvals | RoHS | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Series | OPB840 | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Output Device Phototransistor | ||
Product Type Slotted Optical Switch | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Package Type L Package | ||
Number of Pins 4 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Slot Width 3.18mm | ||
Height 10.54mm | ||
Length 24in | ||
Standards/Approvals RoHS | ||
Width 6.35mm | ||
Automotive Standard No | ||
Series OPB840 | ||
- COO (Country of Origin):
- MX
OPB830 and OPB840 Series Slotted Optical Switches
This family of slotted optical sensors, from Optek Technology, enable you to create a custom device from a standard product line. This flexibility includes choices of aperture, shell material, and lead spacing. An opaque plastic housing minimises the sensitivity to visible and near IR light.
The parallel faces inside the slot are covered with an IR transmissive plastic or opaque plastic with an opening. The IR transmissive plastic is suitable for applications which require dust protection and the opaque is for applications that require maximum protection against ambient light.
Features of the slotted optical switches:
Slot width: 3.18 mm
Opaque or IR transmissive surfaces
Side mounted
Choice of lead spacing
Slotted Optical Switches, Optek Technology
- RS Stock No. 2043305
- Mfr. Part No. OPB620
Each (In a Pack of 5)
$3.00
- RS Stock No. 2043304
- Mfr. Part No. OPB620
Each (In a Tube of 100)
$3.017
- RS Stock No. 0828889
- Mfr. Part No. OPB620
Each (In a Pack of 2)
$4.13
- RS Stock No. 6666518P
- Mfr. Part No. GP1S094HCZ0F
Each (Supplied in a Tube)
$0.734
Related links
- OPB840L51 Optek Through Hole Slotted Optical Switch, Phototransistor Output
- Optek Through Hole Slotted Optical Switch, Phototransistor Output
- OPB620 Optek Through Hole Slotted Optical Switch, Phototransistor Output
- OPB680 Optek Through Hole Slotted Optical Switch, Phototransistor Output
- Omron Through Hole Slotted Optical Switch, Phototransistor Output
- Vishay Through Hole Slotted Optical Switch, Phototransistor Output
- EE-SX1081 Omron Through Hole Slotted Optical Switch, Phototransistor Output
- EE-SX1071 Omron Through Hole Slotted Optical Switch, Phototransistor Output









