Dormer Plain Slot Drill 3 Flutes, 9 mm Cut Diameter
- RS Stock No.:
- 728-7074
- Mfr. Part No.:
- S9039.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$110.18
(exc. GST)
$121.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.18 |
*price indicative
- RS Stock No.:
- 728-7074
- Mfr. Part No.:
- S9039.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Shank Type | Plain | |
| Product Type | Slot Drill | |
| Cut Length | 21mm | |
| Cutter Diameter | 9mm | |
| Number of Flutes | 3 | |
| Material | Micrograin Carbide | |
| Overall Length | 72mm | |
| Shank Diameter | 10mm | |
| Standards/Approvals | DIN 6535 HA | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Shank Type Plain | ||
Product Type Slot Drill | ||
Cut Length 21mm | ||
Cutter Diameter 9mm | ||
Number of Flutes 3 | ||
Material Micrograin Carbide | ||
Overall Length 72mm | ||
Shank Diameter 10mm | ||
Standards/Approvals DIN 6535 HA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
MC-X Solid Carbide 3 Flute Slot Drill (S903)
Solid Carbide standard length slot drill for general machining applications.
Micrograin carbide for high wear resistance & long tool life
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations
Standards
DIN 6535 HA
Related links
- Dormer Plain Slot Drill 2 Flutes, 9 mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 20 mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 12 mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 2.5 mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 2 mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 5 mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 6 mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 4 mm Cut Diameter
