Dormer Plain Slot Drill 3 Flutes, 12mm Cut Diameter

Subtotal (1 unit)*

$175.34

(exc. GST)

$192.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.34

*price indicative

RS Stock No.:
728-7071
Mfr. Part No.:
S90312.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Shank Type

Plain

Cut Length

25mm

Cutter Diameter

12mm

Number of Flutes

3

Material

Micrograin Carbide

Overall Length

73 mm

Shank Diameter

12 mm

Diameter Tolerance

h10

RoHS Status: Exempt

COO (Country of Origin):
BR

MC-X Solid Carbide 3 Flute Slot Drill (S903)


Solid Carbide standard length slot drill for general machining applications.

Micrograin carbide for high wear resistance & long tool life
30° helix angle for smooth cutting action
Reinforced end teeth for reduced chipping
For semi-finishing & finishing operations

Standards

DIN 6535 HA

Related links