Recently searched

    Dormer Plain Slot Drill, 8mm Cut Diameter

    Subtotal (1 unit)**

    $84.76

    (exc. GST)

    $93.24

    (inc. GST)

    Add to Basket
    Select or type quantity
    25 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$84.76

    **price indicative

    RS Stock No.:
    728-7065
    Mfr. Part No.:
    S9038.0
    Brand:
    Dormer
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Dormer

    Shank Type

    Plain

    Cut Length

    19mm

    Cutter Diameter

    8mm

    Number of Flutes

    3

    Material

    Micrograin Carbide

    Overall Length

    63 mm

    Shank Diameter

    8 mm

    Diameter Tolerance

    h10

    Related links