Dormer Plain Slot Drill, 19 mm Cut Diameter
- RS Stock No.:
- 544-383
- Mfr. Part No.:
- C11019.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$272.23
(exc. GST)
$299.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.23 |
*price indicative
- RS Stock No.:
- 544-383
- Mfr. Part No.:
- C11019.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Slot Drill | |
| Shank Type | Plain | |
| Cut Length | 19mm | |
| Cutter Diameter | 19mm | |
| Material | Cobalt High Speed Steel | |
| Overall Length | 1mm | |
| Shank Diameter | 16mm | |
| Standards/Approvals | ISO 1641 and DIN 327 D | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Slot Drill | ||
Shank Type Plain | ||
Cut Length 19mm | ||
Cutter Diameter 19mm | ||
Material Cobalt High Speed Steel | ||
Overall Length 1mm | ||
Shank Diameter 16mm | ||
Standards/Approvals ISO 1641 and DIN 327 D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
HSCo short centre cutting slot drills C110 and C100
A range of short cobalt drills (steel quality HSCo 8% Co) with a cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C110 drills are available in Ø 2 → 6 mm drills and from Ø 6.5 mm upwards for C100.
Used to cut grooves to P9 tolerance.
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by plunge feeding.
Standards
ISO 1641 and DIN 327 D
Related links
- Dormer Plain Slot Drill 2 Flutes, 20 mm Cut Diameter
- Dormer Plain Slot Drill, 12.5 mm Cut Diameter
- Dormer Plain Slot Drill 3 Flutes, 2.5 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 25 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 9 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 8 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 2 mm Cut Diameter
- Dormer Plain Slot Drill 2 Flutes, 4.5 mm Cut Diameter
