KNITTER-SWITCH Slide Switch (On)-(On) 350mA Slide
- RS Stock No.:
- 283-6286
- Distrelec Article No.:
- 135-11-207
- Mfr. Part No.:
- MFS 201 N SW
- Brand:
- KNITTER-SWITCH
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.00
(exc. GST)
$11.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.00 |
- RS Stock No.:
- 283-6286
- Distrelec Article No.:
- 135-11-207
- Mfr. Part No.:
- MFS 201 N SW
- Brand:
- KNITTER-SWITCH
Related links
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 350 mA@ 30 V dc Slide
- KNITTER-SWITCH Panel Mount Slide Switch SPST Latching 350 mA @ 30...
- KNITTER-SWITCH PCB Slide Switch DPST On-On-On 300 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPST Latching 350 mA @ 30 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300 mA @ 125 V ac Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 50 mA@ 48 V dc Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 1 A @ 250 V ac, 3 A...