C & K Thermostat Select Switch, Computer Peripherals, Instrumentation, Medical Applications, Telecommunication Products
- RS Stock No.:
- 257-0625
- Mfr. Part No.:
- JS102000SAQN
- Brand:
- C & K
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 257-0625
- Mfr. Part No.:
- JS102000SAQN
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Slide Switch | |
| For Use With | Thermostat Select Switch, Computer Peripherals, Instrumentation, Medical Applications, Telecommunication Products | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Slide Switch | ||
For Use With Thermostat Select Switch, Computer Peripherals, Instrumentation, Medical Applications, Telecommunication Products | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The C & K slide switch has standard actuator type, 1 mA current rating and 5 VDC voltage rating, SPDT contact configuration with SMT mounting type.
Positive detent
Low profile
IR reflow to 260º solder profile
Related links
- C & K Thermostat Select Switch Instrumentation Telecommunication Products
- Computing & Peripherals
- Essentra Openable Apertures: 1 18.6 mm 26.6 mm, For Computer Peripherals
- Essentra Openable Apertures: 1 14.7 mm 23.3 mm, For Computer Peripherals
- Essentra Openable Apertures: 1 20.6 mm 19.2 mm, For Computer Peripherals
- RS PRO Openable Apertures: 1 23 mm 14 mm 15 mm Printer,
- RS PRO Openable Apertures: 1 43 mm 20.9 mm 22.5 mm Printer,
- RS PRO Openable Apertures: 1 39 mm 21 mm 21 mm Computer Peripherals,
