Nidec Components Through Hole Slide Switch SPDT (On)-(On) 10mA Polyamide
- RS Stock No.:
- 244-4071
- Mfr. Part No.:
- MFS101D-6-Z
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$100.60
(exc. GST)
$110.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $2.012 | $100.60 |
| 100 - 200 | $1.921 | $96.05 |
| 250 + | $1.848 | $92.40 |
*price indicative
- RS Stock No.:
- 244-4071
- Mfr. Part No.:
- MFS101D-6-Z
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 10mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | (On)-(On) | |
| Series | MFS | |
| Length | 10mm | |
| Depth | 6mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Mechanical Life | 5000Steps | |
| Minimum Operating Temperature | -10°C | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 10mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Switch Configuration (On)-(On) | ||
Series MFS | ||
Length 10mm | ||
Depth 6mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Mechanical Life 5000Steps | ||
Minimum Operating Temperature -10°C | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS MFS series subminiature slide switch which has an compatible operating temperature range of -10 to +70 degree Celsius. It is available with single to four pole for operation.
RoHS compliant
- RS Stock No. 2444073
- Mfr. Part No. MFS101D-8-Z
Each (In a Bag of 50)
$1.517
- RS Stock No. 2444074
- Mfr. Part No. MFS101D-8-Z
Each (In a Pack of 5)
$1.922
- RS Stock No. 2444067
- Mfr. Part No. MFS101D-10-Z
Each (In a Pack of 5)
$2.356
- RS Stock No. 2444072
- Mfr. Part No. MFS101D-6-Z
Each (In a Pack of 5)
$2.552
Related links
- Nidec Components Through Hole Slide Switch SPDT On-On 10 mA Polyamide
- Nidec Components Panel Slide Switch SPDT On-On 10 mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT On-On-On 10 mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT On-On 10 mA Polyamide
- Nidec Components Through Hole Slide Switch 4P12T On-On 10 mA Polyamide
- Nidec Components Panel Slide Switch DPDT On-On 10 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT 500 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT 200 mA Polyamide










