Nidec Components Through Hole Slide Switch 4PST (On)-Off 100mA
- RS Stock No.:
- 244-3388
- Mfr. Part No.:
- CFS-0400TB
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,172.00
(exc. GST)
$1,289.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.172 | $1,172.00 | - |
| 2000 - 9000 | $1.131 | $1,131.00 | 3% |
| 10000 + | $1.018 | $1,018.00 | 13% |
*price indicative
- RS Stock No.:
- 244-3388
- Mfr. Part No.:
- CFS-0400TB
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | 4PST | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-Off | |
| Switch Contact Current | 100mA | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Series | CFS | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration 4PST | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation (On)-Off | ||
Switch Contact Current 100mA | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Series CFS | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CFS series full pitch slide switch which can be used for applications such as communication devices, air conditioning equipment, vending machines and various control equipment.
RoHS compliant
Excellent contact stability by twin gold plated contact
- RS Stock No. 2443395
- Mfr. Part No. CFS-0402TB
Each (On a Tape of 5)
$1.914
- RS Stock No. 2443395P
- Mfr. Part No. CFS-0402TB
Each (Supplied on a Reel)
$1.914
- RS Stock No. 2443389
- Mfr. Part No. CFS-0400TB
Each (On a Tape of 5)
$1.982
- RS Stock No. 2443389P
- Mfr. Part No. CFS-0400TB
Each (Supplied on a Reel)
$1.982
Related links
- Nidec Components Through Hole Slide Switch 4PST On-Off 100 mA
- Nidec Components Through Hole Slide Switch SPST On-Off 100 mA
- Nidec Components Through Hole Slide Switch 8PST On-Off 100 mA
- Nidec Components Through Hole Slide Switch DPST On-Off 100 mA
- Nidec Components Through Hole Slide Switch 10PST On-Off 100 mA
- Nidec Components Through Hole Slide Switch 6PST On-Off 100 mA
- Nidec Components Through Hole Slide Switch SPDT 500 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT 200 mA Polyamide










