Nidec Components PCB Slide Switch SPDT (On)-Off-(On) 50mA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 25 units)*

$95.00

(exc. GST)

$104.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
25 - 25$3.80$95.00
50 - 75$3.709$92.73
100 - 225$3.62$90.50
250 +$3.533$88.33

*price indicative

RS Stock No.:
244-3276
Mfr. Part No.:
AS1E-2M-10-Z
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

PCB

Switch Operation

(On)-Off-(On)

Switch Contact Current

50mA

Terminal Type

PC Terminal

Illuminated

No

Contact AC Voltage

60V ac

Contact DC Voltage

60V dc

Series

AS

Width

5mm

Standards/Approvals

No

Depth

12.3mm

Length

9.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS AS series hyper miniature slide switch which has an operating force of about 0.69 to 4.9 N.

High contact reliability

Gold plated contacts suitable for low current applications

The independent detent structure provides a light operating touch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy