IKO Nippon Thompson Slewing Ring with 90mm Outside Diameter
- RS Stock No.:
- 175-3594
- Mfr. Part No.:
- CRBHV6013AUUC1
- Brand:
- IKO Nippon Thompson
Subtotal (1 unit)*
$325.98
(exc. GST)
$358.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.98 |
*price indicative
- RS Stock No.:
- 175-3594
- Mfr. Part No.:
- CRBHV6013AUUC1
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Outside Diameter | 90mm | |
| Seal Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Outside Diameter 90mm | ||
Seal Material Stainless Steel | ||
- COO (Country of Origin):
- VN
IKO Crossed Roller Bearings are compact bearings with their rollers alternately crossed at right angles to each other between inner and outer rings. They can take loads from any directions at the same time such as radial, thrust and moment loads. The rollers make line-contact with raceway surfaces, and, therefore, elastic deformation due to bearing loads is very small. CRBHV is manufactured at a dedicated site and achieves cost reductions and shortened lead times from manufacture to delivery through revision of our Crossed Roller Bearing design and manufacturing processes to be a Crossed Roller Bearing boasting excellent cost performance. This product can contribute to equipment cost reductions or shorter delivery times when integrated into various machines.
High Rigidity / High Accuracy
Quick Delivery / Very Affordable
Quick Delivery / Very Affordable
Related links
- IKO Nippon Thompson Slewing Ring with 90mm Outside Diameter
- IKO Nippon Thompson Slewing Ring with 70mm Outside Diameter
- IKO Nippon Thompson Slewing Ring with 120mm Outside Diameter
- IKO Nippon Thompson Slewing Ring with 100mm Outside Diameter
- IKO Nippon Thompson Slewing Ring with 240mm Outside Diameter
- IKO Nippon Thompson Slewing Ring with 80mm Outside Diameter
- IKO Nippon Thompson Slewing Ring with 210mm Outside Diameter
- IKO Nippon Thompson Slewing Ring with 150mm Outside Diameter
