RS PRO 3 Site Transformer 10 kVA, 400 V Primary, 110 V (55V-0V-55V) Secondary, 32 A O/P

Subtotal (1 unit)*

$3,601.02

(exc. GST)

$3,961.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,601.02

*price indicative

RS Stock No.:
122-6707
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage

400 V

Product Type

Site Transformer

Secondary Voltage

110 V (55V-0V-55V)

Electrical Phase

3

Output Current

32A

Mount Type

Stand Alone

Power

10kVA

Socket Type

BS EN 60309

Standards/Approvals

BSEN60309

Depth

500mm

Length

440mm

Width

430mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
GB

RS PRO, 10 kVA Distribution Transformer, 400 V, 2 x 32 A, 4 x 16 A


From our reliable RS PRO range comes these high-quality compact distribution transformers. They can step down voltage from 400 V ac to 110 V ac (UK mains voltage) for safe on-site usage.

The transformers are housed in a heavy-duty portable steel case that’s IP44 rated, meaning they’re protected from water spray. What’s more, as the transformer has centre-tapped earth connections, made by secondary windings, your risk of electrical shocks is reduced. Transporting them is also effortless thanks to their strong handles.

They’ve been rigorously tested to comply with international guidelines, conforming to the BS EN 61558 and BS EN 61558-20-23 standards. With BS EN 60309 sockets, they also meet European functional and safety requirements for industrial use. This product is well-suited for many applications, including converting voltage to a safe level for use with power tools.

Features and Benefits


• Distribution transformer

• Primary voltage rating of 400 V

• Power rating of 10 kVA

• Output current of 2 x 32 A or 4 x 16 A

• BS EN 60309 sockets

• Length of 440 mm

• Width of 430 mm

• Depth of 500 mm

• Stand alone

• Maximum operating frequency of 60 Hz

• Minimum operating frequency of 50 Hz

• Conforms to BS EN 61558 and BS EN 61558-20-23 standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy