Siemens 1 Safety Transformer 1.60 kVA, 230 V Primary, 110 V Secondary, 14.50 A O/P
- RS Stock No.:
- 668-326
- Mfr. Part No.:
- 4AM6142-4TJ10-0FA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,579.71
(exc. GST)
$1,737.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,579.71 |
*price indicative
- RS Stock No.:
- 668-326
- Mfr. Part No.:
- 4AM6142-4TJ10-0FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 230 V | |
| Product Type | Safety Transformer | |
| Secondary Voltage | 110 V | |
| Electrical Phase | 1 | |
| Output Current | 14.50A | |
| Mount Type | Screw | |
| Series | 4AM | |
| Power | 1.60kVA | |
| Depth | 140mm | |
| Weight | 17.67kg | |
| Standards/Approvals | CE | |
| Width | 176mm | |
| Length | 160mm | |
| Minimum Operating Frequency | 50.00Hz | |
| Maximum Operating Frequency | 60.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 230 V | ||
Product Type Safety Transformer | ||
Secondary Voltage 110 V | ||
Electrical Phase 1 | ||
Output Current 14.50A | ||
Mount Type Screw | ||
Series 4AM | ||
Power 1.60kVA | ||
Depth 140mm | ||
Weight 17.67kg | ||
Standards/Approvals CE | ||
Width 176mm | ||
Length 160mm | ||
Minimum Operating Frequency 50.00Hz | ||
Maximum Operating Frequency 60.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is a single-phase unit with a rated power of 1.6 kVA and 7.3 kVA in S6 duty, a primary voltage of 230 V ±5 percent, a secondary voltage of 110 V, and a secondary current of 14.5 A. It operates at a frequency range of 50 to 60 Hz, with a Vector group configuration of II0 and shielding winding 0. The transformer is designed for a temperature rise of 40 degrees Celsius, insulation class B, and has an ingress protection rating of IP00.
Connection Screw Flat Type Connection
Mounting Screws
Standard EN 61558 2 1
Standard EN 61558 2 2
Standard EN 61558 2 4
UL CSA Recognized
Control Transformer
Isolation Transformer
- RS Stock No. 0668333
- Mfr. Part No. 4AM6142-8JD40-0FA0
Each
$1,644.10
- RS Stock No. 0668332
- Mfr. Part No. 4AM6142-8ED40-0FA0
Each
$1,715.24
- RS Stock No. 0668328
- Mfr. Part No. 4AM6142-5AT10-0FA1
Each
$1,690.80
- RS Stock No. 0668309
- Mfr. Part No. 4AM5742-4TJ10-0FA0
Each
$1,053.15
Related links
- Siemens 1 Safety Transformer 1.60 kVA 230 V Secondary, 6.96 A O/P
- Siemens 1 Safety Transformer 1.60 kVA 230 V Secondary, 13.92 A O/P
- Siemens 1 Safety Transformer 1.60 kVA 230 V Secondary, 13.92 A O/P
- Siemens 1 Safety Transformer 0.32 kVA 110 V Secondary, 3.86 A O/P
- Siemens 1 Safety Transformer 1.00 kVA 110 V Secondary, 9.09 A O/P
- Siemens 1 Safety Transformer 0.40 kVA 110 V Secondary, 3.64 A O/P
- Siemens 1 Safety Transformer 0.50 kVA 110 V Secondary, 4.55 A O/P
- Siemens 1 Safety Transformer 1.60 kVA 230 V Secondary, 6.96 A O/P








