KEMET Single Layer Ceramic Capacitor 3.9 nF 250V ac ±20 % Y5U Dielectric, C900, Through Hole 125 °C Max Op. Temp.

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$20.50

(exc. GST)

$22.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.82$20.50-
250 - 475$0.801$20.032%
500 +$0.79$19.753%

*price indicative

Packaging Options:
RS Stock No.:
877-3649
Mfr. Part No.:
C967U392MYWDBA7317
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3.9nF

Product Type

Single Layer Ceramic Capacitor

Voltage

250V ac

Mount Type

Through Hole

Series

C900

Packaging

Ammo Pack

Tolerance

±20 %

Dielectric

Y5U

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-40°C

Diameter

13mm

Width

5mm

Standards/Approvals

IEC 60384-14, UL, RoHS

Suppression Class

Y2/X1

Terminal Type

Radial

Dissipation Factor

2.5%

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN

X1/Y2 Ceramic Disc 900 Series


KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.

Features and Benefits:

Reliable operation up to 125°C

Class X1/Y2

5.0 mm, 7.5 mm, and 10 mm lead spacing

Lead (Pb)-free, Halogen Free and RoHS Compliant

Capacitance offerings ranging from 2.0 pF up to 10000 pF

Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%

High reliability

Preformed (crimped) or straight lead configurations

Non-polar device, minimising installation concerns

Typical Applications include:

Line-to-Line (Class X) Filtering

Line-to-Ground (Class Y) Filtering

Antenna Coupling

Primary and Secondary Coupling (Switching Power Supplies)

Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy