Vishay Single Layer Ceramic Capacitor 4.7 nF 500V ac, 760 V ac ±20 % Y5U Dielectric, VY1, Through Hole 125 °C Max Op.

Subtotal (1 unit)*

$1.38

(exc. GST)

$1.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,589 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.38

*price indicative

RS Stock No.:
852-3393
Mfr. Part No.:
VY1472M63Y5UQ63V0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

4.7nF

Voltage

500V ac, 760V ac

Mount Type

Through Hole

Series

VY1

Tolerance

±20 %

Automotive Standard

No

Dielectric

Y5U

Package/Case

Disc

Minimum Operating Temperature

-40°C

Pin Count

2

Height

5mm

Standards/Approvals

CSA E60384-1:03, CSA E60384-14:09, DIN EN 60384-14, IEC 60384-14.4, UL 60384-14, RoHS

Diameter

16mm

Maximum Operating Temperature

125°C

Terminal Type

Radial

Dissipation Factor

0.5%

COO (Country of Origin):
CN

Vishay VY1 Series


Vishay VY1 series capacitors have a ceramic disc of which both sides are silver-plated, encapsulated in a flame retardant epoxy resin. The radial connection leads are made of tinned copper clad steel. The VY1 capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.

Features


Singlelayer AC disc capacitors

Flame retardant

High reliability

Can pass 10 kV Pulses (10 per polarity)

Applications


Across-the-line

Line by-pass

Antenna coupling

X7R Dielectric


Standards

IEC 60384-14.4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy