Murata Ceramic Single Layer Capacitor 3.9nF 250V ac ±20% E Dielectric, DE1, Through Hole +85°C Max Op. Temp.
- RS Stock No.:
- 749-2282
- Mfr. Part No.:
- DE1E3KX392MA5BA01
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-2282
- Mfr. Part No.:
- DE1E3KX392MA5BA01
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 3.9nF | |
| Voltage | 250V ac | |
| Mounting Type | Through Hole | |
| Series | DE1 | |
| Tolerance | ±20% | |
| Dielectric | E | |
| Diameter | 13mm | |
| Depth | 8mm | |
| Height | 17mm | |
| Dimensions | 13 (Dia.) x 8mm | |
| Temperature Coefficient | -55 → +20% | |
| Maximum Operating Temperature | +85°C | |
| Tolerance Minus | -20% | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 3.9nF | ||
Voltage 250V ac | ||
Mounting Type Through Hole | ||
Series DE1 | ||
Tolerance ±20% | ||
Dielectric E | ||
Diameter 13mm | ||
Depth 8mm | ||
Height 17mm | ||
Dimensions 13 (Dia.) x 8mm | ||
Temperature Coefficient -55 → +20% | ||
Maximum Operating Temperature +85°C | ||
Tolerance Minus -20% | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Tolerance Plus +20% | ||
Type KX, DE1 Series (Class X1/Y1)
Safety Standard Certified Ceramic Capacitor
Reinforced Insulation
Reinforced Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y1.
X Class - X1
Related links
- KEMET Single Layer Ceramic Capacitor (SLCC) 3.9nF 250V ac ±10% Y5U Dielectric Through Hole +125°C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 1 nF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
- Murata Single Layer Ceramic Capacitor 10 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 3.3 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 1 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor (SLCC) 2.2nF 250V ac ±20% Y5V Dielectric Through Hole +125°C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 4.7 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 1.5 nF ±20 % E(JIS) Dielectric Through Hole 125 °C Max Op. Temp.
