Vishay Single Layer Ceramic Capacitor 100 pF 300V ac ±10 % Y5S Dielectric, VY2, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 736-8883
- Mfr. Part No.:
- VY2101K29Y5SS6TV7
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.59
(exc. GST)
$2.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 360 unit(s) ready to ship
- Plus 210 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.259 | $2.59 | - |
| 250 - 1240 | $0.255 | $2.55 | 1% |
| 1250 + | $0.211 | $2.11 | 18% |
*price indicative
- RS Stock No.:
- 736-8883
- Mfr. Part No.:
- VY2101K29Y5SS6TV7
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 300V ac | |
| Mount Type | Through Hole | |
| Series | VY2 | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Dielectric | Y5S | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 7.5mm | |
| Height | 10.5mm | |
| Width | 5mm | |
| Standards/Approvals | CSA, IEC 60384-14, RoHS, DIN EN 60384-14 | |
| Suppression Class | Y2/X1 | |
| Terminal Type | Radial | |
| Dissipation Factor | 2.5% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 300V ac | ||
Mount Type Through Hole | ||
Series VY2 | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Dielectric Y5S | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Diameter 7.5mm | ||
Height 10.5mm | ||
Width 5mm | ||
Standards/Approvals CSA, IEC 60384-14, RoHS, DIN EN 60384-14 | ||
Suppression Class Y2/X1 | ||
Terminal Type Radial | ||
Dissipation Factor 2.5% | ||
Maximum Operating Temperature 125°C | ||
X1/Y2 Ceramic Disc VY2 Series
AC Line Rated Class X1, 440 Vac, Class Y2, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
X Class - X1
Approvals
UL, CSA, VDE
Related links
- Vishay Single Layer Ceramic Capacitor 100 pF 300V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 68 pF 300V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 150 pF 300V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 440V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 500V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 330 pF 440V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 220 pF 500V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.9 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
