TDK Single Layer Ceramic Capacitor 33 pF 3kV dc ±5 %, CC45, Through Hole 125 °C Max Op. Temp.

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$2.46

(exc. GST)

$2.71

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,550 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
10 - 90$0.246$2.46
100 - 190$0.234$2.34
200 - 390$0.206$2.06
400 +$0.165$1.65

*price indicative

RS Stock No.:
262-1970
Mfr. Part No.:
CC45SL3FD330JYGNA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

33pF

Product Type

Single Layer Ceramic Capacitor

Voltage

3kV dc

Mount Type

Through Hole

Packaging

Ammo Pack

Series

CC45

Tolerance

±5 %

Automotive Standard

No

Package/Case

CC45

Pin Count

2

Minimum Operating Temperature

-25°C

Diameter

6mm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

125°C

Terminal Type

Solder

COO (Country of Origin):
CN
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.

Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application

Rated voltage of 6kV is available

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Each (In a Bag of 10)
$0.246
Each (In a Box of 1000)
$0.159
Each (In a Box of 1000)
$0.154
Each (In a Bag of 10)
$0.327

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy