TDK Single Layer Ceramic Capacitor 10 pF 2kV dc ±5 %, CC45, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 262-1909
- Mfr. Part No.:
- CC45SL3DD100JYGNA
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $1.30
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$2.33
(exc. GST)
$2.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | $0.233 | $2.33 | - |
| 100 - 190 | $0.22 | $2.20 | $1.30 |
| 200 - 390 | $0.205 | $2.05 | $5.60 |
| 400 + | $0.16 | $1.60 | $29.20 |
*price indicative
- RS Stock No.:
- 262-1909
- Mfr. Part No.:
- CC45SL3DD100JYGNA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10pF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 2kV dc | |
| Mount Type | Through Hole | |
| Series | CC45 | |
| Packaging | Ammo Pack | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Package/Case | CC45 | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Diameter | 5.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10pF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 2kV dc | ||
Mount Type Through Hole | ||
Series CC45 | ||
Packaging Ammo Pack | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Package/Case CC45 | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Diameter 5.5mm | ||
Standards/Approvals RoHS, REACH | ||
Terminal Type Solder | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.
Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application
Rated voltage of 6kV is available
Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material
Compatible with halogen-free external resin coating
- RS Stock No. 2621911
- Mfr. Part No. CC45SL3DD100JYNNA
Each (In a Bag of 10)
$0.233
- RS Stock No. 2621910
- Mfr. Part No. CC45SL3DD100JYNNA
Each (In a Box of 1000)
$0.145
- RS Stock No. 2621931
- Mfr. Part No. CC45SL3DD271JYNNA
Each (In a Bag of 10)
$0.327
- RS Stock No. 2621990
- Mfr. Part No. CC45SL3JD100JYNNA
Each (In a Bag of 10)
$0.274
Related links
- TDK Single Layer Ceramic Capacitor 10 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 22 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 47 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 270 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 330 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 220 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 15 pF 2kV dc ±5 % Through Hole 125 °C Max Op. Temp.










