TDK Single Layer Ceramic Capacitor 390 pF 1 kV ±5 %, CC45, Through Hole 125 °C Max Op. Temp.

This image is representative of the product range

Subtotal (1 box of 1000 units)*

$199.00

(exc. GST)

$219.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +$0.199$199.00

*price indicative

RS Stock No.:
262-1885
Mfr. Part No.:
CC45SL3AD391JYVNA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

390pF

Voltage

1 kV

Mount Type

Through Hole

Series

CC45

Packaging

Ammo Pack

Tolerance

±5 %

Automotive Standard

No

Package/Case

CC45

Pin Count

2

Minimum Operating Temperature

-25°C

Standards/Approvals

REACH, RoHS

Diameter

10.5 mm

Terminal Type

Solder

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.

Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application

Rated voltage of 6kV is available

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links