TDK Single Layer Ceramic Capacitor 390 pF 1kV dc ±5 %, CC45, Through Hole 125 °C Max Op. Temp.

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $1.30

View bulk pricing options

Subtotal (1 bag of 10 units)*

$2.66

(exc. GST)

$2.93

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,870 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
10 - 90$0.266$2.66-
100 - 190$0.253$2.53$1.30
200 - 390$0.224$2.24$8.40
400 +$0.183$1.83$33.20

*price indicative

RS Stock No.:
262-1884
Mfr. Part No.:
CC45SL3AD391JYNNA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Single Layer Ceramic Capacitor

Capacitance

390pF

Voltage

1kV dc

Mount Type

Through Hole

Series

CC45

Packaging

Ammo Pack

Tolerance

±5 %

Automotive Standard

No

Package/Case

CC45

Minimum Operating Temperature

-25°C

Pin Count

2

Diameter

10.5mm

Standards/Approvals

RoHS, REACH

Terminal Type

Solder

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.

Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application

Rated voltage of 6kV is available

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy